Print Page
2033-3703-07
Digital Panel Meter, 2000 Series, DC Voltage, 3.5 Digits, 12 Vdc to 24 Vdc, Positive Green Backlit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3703-07Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99F5866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $436.380 |
Price for:Each
Minimum: 1
Multiple: 1
$436.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3703-07Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99F5866
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 20V
Digit Height12.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2033-3703-07 is a 3-1/2-digit Digital Panel Meter with 1/8 DIN configuration. It offers DC voltage function and positive green backlit display. It provides the unique ability to switch-select a range and then scale and offset that range. Input will be displayed in engineering units.
- Scalable in engineering units
- DC voltage
- Resistant to damage with a high impact polycarbonate case
- Over range indication
- Automatic zero adjust
- Full scale span adjustment
- 1MΩ Input resistance
- 12 or 24VDC (ISO) DPM power
- 20VDC Input
Applications
Industrial, Test & Measurement, Metering, Communications & Networking
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 20V
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
92mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
