Print Page
2033-3736-075
Digital Panel Meter, 2000 Series, AC Current, 3.5 Digits, 12 Vdc to 24 Vdc, Positive Green Backlit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3736-075Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73K5240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $415.600 |
Price for:Each
Minimum: 1
Multiple: 1
$415.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3736-075Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73K5240
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0V to 5A
Digit Height12.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 5A
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
AC Current
Digit Height
12.7mm
Panel Cutout Width
92mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
