Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2053-3403-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94B7138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $440.540 |
Price for:Each
Minimum: 1
Multiple: 1
$440.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2053-3403-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94B7138
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 20V
Digit Height12.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min97.75VAC
Supply Voltage Max126.5VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 20V
Panel Cutout Height
45mm
Supply Voltage Min
97.75VAC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
92mm
Supply Voltage Max
126.5VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
