Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2153-3406-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F7500
Product Range2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $691.860 |
Price for:Each
Minimum: 1
Multiple: 1
$691.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2153-3406-04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F7500
Product Range2000 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 10V
Digit Height12.7mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min97.75VAC
Supply Voltage Max126.5VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range2000 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2153-3406-04 is a 3-1/2-digit Digital Panel Meter with UPM configuration. It offers DC voltage function and negative red backlit display. It provides the unique ability to switch-select a range and then scale and offset that range. Input will be displayed in engineering units.
- Scalable in engineering units
- DC voltage
- Resistant to damage with a high impact polycarbonate case
- Over range indication
- Automatic zero adjust
- Full scale span adjustment
- 1MΩ Input resistance
- 115VAC DPM power
- 10VDC scaled 0 to 10 Input
Applications
Industrial, Test & Measurement, Metering, Communications & Networking
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 10V
Panel Cutout Height
44.96mm
Supply Voltage Min
97.75VAC
Operating Temperature Min
-20°C
Product Range
2000 Series
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
91.95mm
Supply Voltage Max
126.5VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
