Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part No2910F-47Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92T9194
Your Part Number
1,472 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.210 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $0.534 |
| 250+ | $0.516 |
| 500+ | $0.500 |
| 1000+ | $0.488 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part No2910F-47Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92T9194
Technical Datasheet
For Use WithLE-0603-02 Series LED Festoon Lamps
Lamp Socket Size47mm Festoon
Accessory TypeLamp Socket
Product Range-
SVHCTo Be Advised
Product Overview
2910F-47 is a festoon lamp socket. It is designed for JKL LED Festoon LE-0603-02 series. Sometimes used as an automotive lamp holder.
- DUPONT FR50 material
- Holder can hold lamps from 40mm to 44mm long
- Maximum withstand temperature is 130°C, 44mm max length, 0.30inch min contact diameter
- 18W max wattage
- Tab size reference dimension (W x D x T) is .244 x .30 x .016inch
Technical Specifications
For Use With
LE-0603-02 Series LED Festoon Lamps
Accessory Type
Lamp Socket
SVHC
To Be Advised
Lamp Socket Size
47mm Festoon
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
