![JOHANSON DIELECTRICS TCCT160X106K1GV001E SMD Multilayer Ceramic Capacitor, Tancerman-« Series, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/5013685.jpg)
Product Information
Product Overview
The 160R15X106KV4E is a TANCERAM® Chip Capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
- Low ESR
- High surge voltage
- Reduced chip size
- High insulation resistance
- Low DC leakage
- Non-polarized devices
- Improved reliability
- High ripple current
Technical Specifications
10µF
0805 [2012 Metric]
X5R
2.01mm
Wraparound
-55°C
MSL 1 - Unlimited
16V
± 10%
R15 Series
1.25mm
-
85°C
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
