![JOHANSON DIELECTRICS TCDR6R3X107M1GV001E SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1812 [4532 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/4419201.jpg)
Product Information
Product Overview
The 6R3S43X107MV4E is a TANCERAM® Chip Capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
- Low ESR
- High surge voltage
- Reduced chip size
- High insulation resistance
- Low DC leakage
- Non-polarized devices
- Improved reliability
- High ripple current
Technical Specifications
100µF
1812 [4532 Metric]
X5R
4.58mm
Wraparound
-55°C
MSL 1 - Unlimited
6.3V
± 20%
S43 Series
3.2mm
-
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
