Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3X14W104MV4TCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel41T3106RL
Cut Tape41T3106
Product RangeX2Y Series
Your Part Number
4,006 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.498 | $4.98 |
| Total Price | $4.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.498 |
| 25+ | $0.489 |
| 50+ | $0.482 |
| 100+ | $0.474 |
| 250+ | $0.348 |
| 500+ | $0.222 |
| 1000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3X14W104MV4TCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel41T3106RL
Cut Tape41T3106
Product RangeX2Y Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating6.3V
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
6.3V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
X2Y Series
Alternatives for 6R3X14W104MV4T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
