Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15D0043001ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AM9297RL
Cut Tape11AM9297
Your Part Number
3,160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.870 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 25+ | $0.535 |
| 100+ | $0.497 |
| 250+ | $0.462 |
| 500+ | $0.430 |
| 1000+ | $0.397 |
| 5000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15D0043001ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AM9297RL
Cut Tape11AM9297
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.6dB
Phase Difference180° ± 8°
Balun Case Style0805
Frequency Min868MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
180° ± 8°
Frequency Min
868MHz
Product Range
-
Insertion Loss
1.6dB
Balun Case Style
0805
Frequency Max
928MHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
