Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15J0013ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel09X0812RL
Cut Tape09X0812
Your Part Number
1,075 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.994 |
| 100+ | $0.905 |
| 250+ | $0.864 |
| 500+ | $0.800 |
| 1000+ | $0.772 |
| 2500+ | $0.730 |
| 5000+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15J0013ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel09X0812RL
Cut Tape09X0812
Technical Datasheet
Center Frequency900MHz
Antenna Case Size2mm x 1.25mm x 1mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
900MHz
Product Range
-
Antenna Case Size
2mm x 1.25mm x 1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
