Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0915AT43A0026ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41T0901RL
Cut Tape41T0901
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $1.000 |
| 100+ | $0.911 |
| 250+ | $0.834 |
| 500+ | $0.714 |
| 1000+ | $0.642 |
| 2500+ | $0.570 |
| 5000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0915AT43A0026ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41T0901RL
Cut Tape41T0901
Technical Datasheet
Center Frequency915MHz
Antenna Case Size7mm x 2mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
915MHz
Product Range
-
Antenna Case Size
7mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
