Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL15B0200001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6654
Also Known As2450BL15B200E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,052.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL15B0200001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6654
Also Known As2450BL15B200E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 200ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450BL15B200E is a surface mount high frequency ceramic Balun manufactured with a proprietary LTCC (low temperature co-fired ceramic) process.
- LTCC based design
- Low insertion loss
- Miniature size/low profile
- Temperature stable
Applications
Wireless, RF Communications
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 200ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
