Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14E0003TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC3097RL
Cut Tape51AC3097
Your Part Number
1,245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.995 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.995 |
| 30+ | $0.831 |
| 100+ | $0.819 |
| 250+ | $0.813 |
| 500+ | $0.812 |
| 1000+ | $0.811 |
| 2500+ | $0.711 |
| 5000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14E0003TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC3097RL
Cut Tape51AC3097
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.9dB
Phase Difference-
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
0.9dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
