Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP07C0100TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel66AH5014RL
Cut Tape66AH5014
Also Known As2450LP07C0100001T
Your Part Number
8,864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.746 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 50+ | $0.610 |
| 100+ | $0.538 |
| 250+ | $0.479 |
| 500+ | $0.410 |
| 1000+ | $0.360 |
| 2500+ | $0.285 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP07C0100TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel66AH5014RL
Cut Tape66AH5014
Also Known As2450LP07C0100001T
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins4Pins
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, IoT, ISM, V2X, Wearables, WiFi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Low Pass
No. of Pins
4Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0402 [1005 Metric]
No. of Pins
4 Pin
RF Filter Applications
Bluetooth, IoT, ISM, V2X, Wearables, WiFi
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
