Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 2450LP15A0050001E RF Filter, Low Pass, 8 Pins, 2.4GHz to 2.5GHz, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/4474717.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP15A0050001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6610
Also Known As2450LP15A050E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.488 |
| 8000+ | $0.454 |
| 12000+ | $0.444 |
| 20000+ | $0.436 |
| 40000+ | $0.426 |
| 100000+ | $0.418 |
| 200000+ | $0.408 |
| 400000+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP15A0050001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6610
Also Known As2450LP15A050E
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency2.4GHz a 2.5GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN, ZigBee
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0805 [2012 Metric]
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN, ZigBee
SVHC
No SVHC (17-Jan-2023)
No. of Pins
8Pins
Pass Band Frequency
2.4GHz a 2.5GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
