Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0050001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6672
Also Known As5400BL15B050E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0050001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6672
Also Known As5400BL15B050E
Technical Datasheet
Balun MountingSMD
Insertion Loss1dB
Impedance - Unbalanced / Balanced50ohm, 50ohm
Balun Case Style0805
Frequency Min4.9GHz
Frequency Max5.9GHz
Phase Difference180° ± 10°
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Balun Mounting
SMD
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Frequency Min
4.9GHz
Phase Difference
180° ± 10°
SVHC
No SVHC (17-Jan-2023)
Insertion Loss
1dB
Balun Case Style
0805
Frequency Max
5.9GHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
