Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0100001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24K0592
Re-Reel11N6674
Cut Tape11N6674
Also Known As5400BL15B100E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.527 | $2,108.00 |
| Total Price | $2,108.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.527 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.567 |
| 12000+ | $0.326 |
| 20000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0100001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24K0592
Re-Reel11N6674
Cut Tape11N6674
Also Known As5400BL15B100E
Technical Datasheet
Balun MountingSMD
Insertion Loss1dB
Impedance - Unbalanced / Balanced50ohm, 100ohm
Frequency Min4.9GHz
Balun Case Style0805
Phase Difference180° ± 10°
Frequency Max5.875GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Balun Mounting
SMD
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Balun Case Style
0805
Frequency Max
5.875GHz
SVHC
No SVHC (17-Jan-2023)
Insertion Loss
1dB
Frequency Min
4.9GHz
Phase Difference
180° ± 10°
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
