Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402DCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95W3402
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.780 |
| 5+ | $54.920 |
| 10+ | $51.050 |
| 25+ | $49.540 |
| 50+ | $49.460 |
| 100+ | $48.470 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$58.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402DCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95W3402
Technical Datasheet
Kit Contents50 pcs of 0402 Size Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1nH to 47nH
No. of Items in Kit1400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Kit Contents
50 pcs of 0402 Size Inductors
Range of Inductance Values
1nH to 47nH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
1400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
