Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0203-200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1728
Your Part Number
1,911 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 10+ | $9.110 |
| 25+ | $8.400 |
| 50+ | $8.140 |
| 100+ | $7.870 |
| 250+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0203-200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1728
Technical Datasheet
Connector TypeTip Jack
For Use WithFor 0.080" Diameter Standard Tip Plugs
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCLead
Product Overview
The 105-0203-200 is a Black Insulated Metal Clad Tip Jack with military type. The tip jack with brass with wrap around, beryllium copper spring, gold finish, nylon body, nickel-plated threaded brass jacket, nickel plated washer and nut. Machined contact with turret terminal. Closed entry blocks access of probes. Meet MIL-C-39024/10 standards.
- Nylon UL approved for self extinguishing
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
For 0.080" Diameter Standard Tip Plugs
Current Rating
10A
Insulator Colour
Black
SVHC
Lead
Technical Docs (2)
Alternatives for 105-0203-200
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
