Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0604-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F881
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.700 |
| 25+ | $2.530 |
| 50+ | $2.420 |
| 100+ | $2.300 |
| 250+ | $2.220 |
| 500+ | $2.040 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0604-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F881
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourGreen
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 105-0604-001 is an insulated standard Tip Jack made of nylon 6/6. It has silver-plated brass with wrap around beryllium copper spring contact and nickel-plated nut (unassembled).
- Machined contact with turret terminal
- Hex socket head 0.188" (4.77mm) for ease in mounting
- Closed entry blocks access of probes greater than 0.085" (2.16mm)
- Nylon UL approved for self extinguishing
- 0.01Ω Maximum contact resistance
- 2pF Nominal capacitance (contact-to-panel)
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Green
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
