Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0763-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94F035
Your Part Number
1,310 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.650 |
| 25+ | $1.540 |
| 50+ | $1.470 |
| 100+ | $1.400 |
| 250+ | $1.310 |
| 500+ | $1.240 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0763-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94F035
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Standard insulated horizontal test jack for 0.080" (2mm) diameter standard tip plug.
- Copper aluminium alloy contact with gold or silver finish
- Nylon 6/6 per ASTM D4066 body
- Contact protected from flux and solder
- Probe access from both ends or top
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
