Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0801-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1560
Your Part Number
1,203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.410 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.190 |
| 250+ | $1.030 |
| 500+ | $0.983 |
| 1000+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0801-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1560
Technical Datasheet
Connector TypeTip Jack
For Use WithStandard 0.080" Diameter Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourWhite
Product Range-
SVHCLead (07-Nov-2024)
Product Overview
The 105-0801-001 is a white insulated Standard Tip Jack with bright-tin phosphor bronze contact. It has nylon 6/6 body. It is suitable for use with 0.08-inch standard tip plug.
- Formed contact with slotted terminal
- Hex socket head 0.188" (4.7mm) for ease in mounting
- Nylon UL approved for self-extinguishing
- Up to 0.437" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
Standard 0.080" Diameter Tip Plug
Current Rating
10A
Insulator Colour
White
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 105-0801-001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
