Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0802-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W3318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.620 |
| 50+ | $1.430 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $0.993 |
| 2500+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0802-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W3318
Technical Datasheet
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourRed
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Red
SVHC
Lead (27-Jun-2024)
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
Technical Docs (2)
Alternatives for 105-0802-001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
