Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0803-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1562
Your Part Number
4,918 In Stock
5,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.170 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 250+ | $0.952 |
| 500+ | $0.896 |
| 1000+ | $0.833 |
| 2500+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0803-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F1562
Technical Datasheet
Connector TypeTip Jack
For Use WithStandard 0.080" Diameter Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCLead
Product Overview
The 105-0803-001 is a black insulated Standard Tip Jack with bright-tin phosphor bronze contact. It has nylon 6/6 body. It is suitable for use with 0.08-inch standard tip plug.
- Formed contact with slotted terminal
- Hex socket head 0.188" (4.7mm) for ease in mounting
- Nylon UL approved for self-extinguishing
- Up to 0.437" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
Standard 0.080" Diameter Tip Plug
Current Rating
10A
Insulator Colour
Black
SVHC
Lead
Technical Docs (3)
Alternatives for 105-0803-001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
