Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1042-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F4434
Your Part Number
362 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.550 |
| 25+ | $2.300 |
| 50+ | $2.250 |
| 100+ | $2.090 |
| 250+ | $1.900 |
| 500+ | $1.830 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1042-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F4434
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage3.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourRed
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 105-1042-001 is a red insulated Standard Rib-Lock® type Tip Jack with silver-plated brass contact. It has nylon 6/6 body and comes with a beryllium copper spring. It is suitable for use with 0.08-inch standard tip plug.
- Machined contact with turret terminal
- Installs by pressing into mounting hole, no mounting hardware required
- Closed entry blocks access or probes greater than 0.085" (2.16mm)
- Nylon UL approved for self-extinguishing
- Up to 0.375" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
3.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Red
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
