Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1047-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F4437
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.710 |
| 25+ | $4.420 |
| 50+ | $4.200 |
| 100+ | $4.000 |
| 250+ | $3.760 |
| 500+ | $3.560 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1047-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F4437
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage3.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourYellow
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
3.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Yellow
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
