Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2207-201Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81F4443
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.050 |
| 25+ | $1.020 |
| 50+ | $0.943 |
| 100+ | $0.885 |
| 250+ | $0.841 |
| 500+ | $0.830 |
| 1000+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2207-201Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81F4443
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Insulator ColourYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 105-2207-201 is an insulated vertical Test Jack with nylon 6/6 body and beryllium copper formed contact.
- Spring loaded lead to hold in board
- Contact protected from flux and solder
- Nylon UL approved for self extinguishing
- 1pF at 1MHz Maximum adjacent jack capacitance
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Current Rating
5A
Operating Voltage
3.5kV
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
