Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1723-103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08B538
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.310 |
| 25+ | $3.100 |
| 50+ | $2.940 |
| 100+ | $2.690 |
| 250+ | $2.500 |
| 500+ | $2.470 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1723-103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08B538
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 108-1723-103 is a black insulated round body solderless Banana Plug accepts up to 16 gauge wire. It is made of brass body with nickel-plated silver springs and a nylon 6/6 insulated handle.
- Wire locked in place by screwing down handle
- Nylon UL approved for self extinguishing
- 0.01Ω Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 108-1723-103
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
