Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0107-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39F1551
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.100 |
| 25+ | $8.520 |
| 50+ | $8.010 |
| 100+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0107-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39F1551
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating5.7kV
Contact PlatingSilver Plated Contacts
Connector MountingPanel Mount
Connector ColourYellow
Contact MaterialBrass
SVHCLead
Product Overview
The 111-0107-001 is a yellow insulated Binding Post with silver plated brass body, nylon 6/6 per ASTM D4066 insulation fully insulated nylon binding post solves many common design problems. Nylon is flatted to prevent turning. Metal body is silver plated with turret terminal. Threaded nylon body withstands 6.0lbs.inch (7kg.cm) of thread stripping force for panel thickness up to 7.15mm.
- 15A Rated current
- 0.010Ω Maximum contact resistance
- 5700Vrms Minimum breakdown voltage
- 3.3pF Nominal stud-to-pane
- Turret terminal
- Captive thumb nut
- Insulated body is flatted to prevent turning
- Nylon UL approved for self-extinguishing
Applications
Defence, Military & Aerospace, Signal Processing
Technical Specifications
Product Range
-
Voltage Rating
5.7kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Silver Plated Contacts
Connector Colour
Yellow
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
