Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-2223-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W3329
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 10+ | $11.610 |
| 50+ | $10.840 |
| 100+ | $9.180 |
| 250+ | $7.710 |
| 500+ | $7.230 |
| 750+ | $6.760 |
| 1000+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-2223-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W3329
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 111-2223-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
