Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3801-811Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2959
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
| 5+ | $23.010 |
| 10+ | $21.140 |
| 25+ | $19.710 |
| 50+ | $18.700 |
| 100+ | $17.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3801-811Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2959
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min0GHz
Operating Frequency Max1GHz
Connector TypeSMB
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
0GHz
Connector Type
SMB
Impedance
50ohm
SVHC
No SVHC (12-Jan-2017)
Coaxial Cable Type
-
Operating Frequency Max
1GHz
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
