Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-036Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2974
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.750 |
| 5+ | $34.390 |
| 10+ | $32.020 |
| 25+ | $32.010 |
| 50+ | $31.990 |
| 100+ | $29.810 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-036Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2974
Technical Datasheet
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Cable Length - Metric
914mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
