Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0038-060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2993
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $35.230 |
| 10+ | $33.810 |
| 25+ | $32.270 |
| 50+ | $31.320 |
| 100+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0038-060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2993
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
