Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-036Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2998
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 5+ | $32.710 |
| 10+ | $32.090 |
| 25+ | $30.380 |
| 50+ | $29.160 |
| 100+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-036Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2998
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorN Straight Plug to N Straight Plug
Cable Length - Metric914mm
Coaxial Cable TypeRG58
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N Straight Plug to N Straight Plug
Coaxial Cable Type
RG58
Connector Type B
N Straight Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
