Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0088-150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM3003
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.930 |
| 25+ | $3.660 |
| 50+ | $3.420 |
| 100+ | $3.220 |
| 250+ | $3.030 |
| 500+ | $2.870 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0088-150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM3003
Technical Datasheet
Connector to Connector90° UMC Plug to 90° UMC Plug
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BUMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° UMC Plug to 90° UMC Plug
Cable Length - Metric
150mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.91"
Coaxial Cable Type
1.37mm
Connector Type B
UMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
