Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-MM500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH5086
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $14.680 |
| 10+ | $13.970 |
| 25+ | $13.100 |
| 50+ | $12.480 |
| 100+ | $11.890 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-MM500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH5086
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Product Range
-
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
-
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
