Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-060Copy
Newark Part No.25AM3007
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $34.070 |
| 10+ | $31.480 |
| 25+ | $29.820 |
| 50+ | $28.840 |
| 100+ | $27.550 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-060Copy
Newark Part No.25AM3007
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Bulkhead Jack to Reverse Polarity SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BReverse Polarity SMA Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
SMA Bulkhead Jack to Reverse Polarity SMA Plug
Coaxial Cable Type
RG174
Connector Type B
Reverse Polarity SMA Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
