Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-036Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AH3690
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $22.630 |
| 10+ | $20.790 |
| 25+ | $19.490 |
| 50+ | $18.550 |
| 100+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-036Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AH3690
Technical Datasheet
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Cable Length - Metric
914mm
Connector Type A
SMA Straight Plug
Impedance
-
SVHC
Lead (08-Jul-2021)
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
