Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0501-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3583
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.790 |
| 5+ | $44.220 |
| 10+ | $40.640 |
| 25+ | $38.280 |
| 50+ | $36.440 |
Price for:Each
Minimum: 1
Multiple: 1
$47.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0501-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3583
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SMP Jack to SMP Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMP Jack to SMP Jack
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
