Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3603
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.780 |
| 5+ | $36.800 |
| 10+ | $33.820 |
| 25+ | $31.700 |
| 50+ | $30.190 |
| 100+ | $28.750 |
Price for:Each
Minimum: 1
Multiple: 1
$39.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3603
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Connector Type ASMP Jack
Connector Type ASMP Jack
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Connector Type A
SMP Jack
Connector Type B
SMA Plug
Product Range
-
Cable Length - Metric
304.8mm
Connector Type A
SMP Jack
Connector Type B
SMA Plug
Impedance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 415-0520-012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
