Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-MM200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3600
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.120 |
| 5+ | $32.700 |
| 10+ | $31.090 |
| 25+ | $29.800 |
| 50+ | $28.710 |
| 100+ | $27.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-MM200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3600
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Connector Type ASMP Jack
Connector Type ASMP Jack
Connector Type BSMA Plug
Connector Type BSMA Plug
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Connector Type A
SMP Jack
Connector Type B
SMA Plug
Cable Length - Metric
200mm
Connector Type A
SMP Jack
Connector Type B
SMA Plug
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 415-0520-MM200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
