Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0525-MM250Copy
Newark Part No.63AK6457
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.840 |
| 5+ | $43.510 |
| 10+ | $41.380 |
| 25+ | $39.460 |
| 50+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$45.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0525-MM250Copy
Newark Part No.63AK6457
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorSMPM Jack to 90° SMPM Jack
Cable Length - Metric250mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMPM Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMPM Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
