Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-MM200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM2388
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $28.140 |
| 10+ | $26.750 |
| 25+ | $26.610 |
| 50+ | $26.470 |
| 100+ | $26.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-MM200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM2388
Technical Datasheet
Connector to ConnectorSMPM Jack to 90° SMPM Jack
Cable Length - Imperial7.9"
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Right Angle Jack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Right Angle Jack
SVHC
No SVHC (12-Jan-2017)
Cable Length - Imperial
7.9"
Connector Type A
SMPM Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
