Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AK8954
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $203.130 |
| 5+ | $190.550 |
| 10+ | $177.960 |
Price for:Each
Minimum: 1
Multiple: 1
$203.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AK8954
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.096" Flexible
Connector Type A2.4mm Plug
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Connector Type B2.4mm Plug
Impedance-
Jacket ColorBlue
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
500mm
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.096" Flexible
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Jacket Color
Blue
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
