Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-M1.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72AK1157
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $425.570 |
| 2+ | $401.250 |
| 5+ | $390.110 |
Price for:Each
Minimum: 1
Multiple: 1
$425.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-M1.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72AK1157
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Johnson™ 1.85mm straight plug to 1.85mm straight plug, 67GHz flexible cable assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications. Johnson 1.85mm flexible cable assemblies are available in both imperial and metric lengths. Customized configurations available by request. Applications include test & measurement equipment, manufacturing lab, LAN router, WAN system equipment.
- Excellent operating performance to 67GHz
- VSWR max of 1.30 (67GHz)
- Vp, velocity of propagation of 74%
- 1000mm length
- ±15 tolerance, <lt/>-6.6dB maximum insertion loss (67GHz)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
0.096" Flexible
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Plug
Product Range
-
Cable Length - Metric
1m
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Plug
Impedance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
