Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1086
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $141.310 |
| 5+ | $130.730 |
| 10+ | $120.130 |
| 25+ | $112.610 |
Price for:Each
Minimum: 1
Multiple: 1
$141.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1086
Technical Datasheet
Cable Length - Imperial12"
Connector Type A2.92mm Plug
Connector Type A2.92mm Plug
Connector Type BSMP Jack
Connector Type BSMP Jack
Impedance-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
2.92mm Plug
Connector Type B
SMP Jack
SVHC
No SVHC (12-Jan-2017)
Connector Type A
2.92mm Plug
Connector Type B
SMP Jack
Impedance
-
Technical Docs (1)
Alternatives for 415-0542-012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
