Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 70000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 96Y6579 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.780 |
| 5+ | $87.830 |
| 10+ | $85.410 |
| 25+ | $84.940 |
| 50+ | $83.240 |
| 100+ | $81.550 |
| 250+ | $79.840 |
Price for:Each
Minimum: 1
Multiple: 1
$93.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 70000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 96Y6579 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4mm to 70mm |
| For Use With | Round Cables |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
70000 is a cable knife system 4-70, incl. bracket no. 35. The cable knife system 4-70 with automatic blade protection and cable bracket system for stripping the most common round cables. Cut injury is a thing of the past with the newly developed protection mechanism. Due to the intelligent bracket change system, all common cable types, from 4 to 70mm diameter, can be stripped with just one tool. The cutting can be monitored instantly through the unique sight window in the metal bracket. The perfect ergonomic design of the new JOKARI ensures comfortable handling.
- 0.138inch cutting depth cable blade
- Round cables for flexible and fixed installation, installation cable (indoor and outdoor) cable type
- Component 1 = polyamide, component 2 = thermoplastic elastomer body
- Shaped at steel, hardened bracket
- Special steel, hardened and tempered (spare knife inside handle) blades
- Dimension (L x B x H) is 16.7 x 3.2 x 3.8cm
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Round Cables |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 4mm to 70mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
