Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | AST-200Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AH3528 |
| Product Range | CableSaber Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $197.910 |
Price for:Each
Minimum: 1
Multiple: 1
$197.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | AST-200Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AH3528 |
| Product Range | CableSaber Series |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4mm to 28.6mm |
| For Use With | 0.157" to 1.125" Diameter Cables |
| Product Range | CableSaber Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CableSaber™ is the ultimate tool for gaining mid-span access to armoured or thick jacketed cables 4mm-28.6mm (0.157”-1.125”) in diameter.
- Adjustable blade depth up to 5.5 mm (0.216”)
- Precision steel blade will cut through toughest materials, ensuring no damage to internal fibres
- Blade can be set to be longitudinal for slitting or radial for ringing
- Aluminium shaft provides stability while slitting or ringing, preventing spiralling from occurring
- Shaft housing acts as a handle, providing greater leverage
- Thumb screw allows blade depth to be adjusted quickly by hand
- Rugged anodized aluminium and steel construction for maximum durability
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | 0.157" to 1.125" Diameter Cables |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 4mm to 28.6mm |
|---|---|
| Product Range | CableSaber Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
