Print Page
AST-210
Stripper, Corning RocketRibbon Series 144F-1728F Optical Cables, 4mm to 30mm, CableSaber+ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoAST-210Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK1149
Product RangeCableSaber+ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $224.190 |
Price for:Each
Minimum: 1
Multiple: 1
$224.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAST-210Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK1149
Product RangeCableSaber+ Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 30mm
For Use WithCorning RocketRibbon Series 144F-1728F Optical Cables
Product RangeCableSaber+ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AST-210 CableSaber+™ is the ultimate tool for gaining mid-span access to armored or thick jacketed cables 0.157”-1.181” in diameter, such as Corning’s 1728 RocketRibbon® cable. It is precision steel blade will cut through the toughest materials, ensuring no damage to the internal fibers. The aluminum shaft provides tremendous stability while slitting or ringing, preventing spiralling from occurring. It is a shaft housing acts as a handle, providing greater leverage while slitting for convenience while ringing.
- Perfect for use on corning optical’s 144F - 1728F RocketRibbon® cables
- Adjustable blade depth up to 0.256inch
- Blade can be set to be longitudinal for slitting or radial for ringing
- Thumb screw allows blade depth to be adjusted quickly by hand
- Rugged anodized aluminum and steel construction for maximum durability
- Slit, ring cut type
- Armored, jacket cable type
- Dimension is 7.69 x 2.13 x 1.09inch
Technical Specifications
Stripping Capacity AWG
-
For Use With
Corning RocketRibbon Series 144F-1728F Optical Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 30mm
Product Range
CableSaber+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
