Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoBW-532Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85C2615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 20+ | $8.600 |
Price for:Each
Minimum: 20
Multiple: 20
$172.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoBW-532Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85C2615
Technical Datasheet
Overall Length9"
Wrench Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BW-532 is a 6-inch long shaft Booth Wrench also known as tamper-proof hex screwdriver or security wrench. It features a 1-inch diameter screwdriver handle, 5/32-inch hex shaft with a hole drilled in the tip for use with security tamper proof screws used for telephone and CATV applications.
- Blue handle
- 5/32" Hex size
Applications
Maintenance & Repair, Communications & Networking, Consumer Electronics
Technical Specifications
Overall Length
9"
Product Range
-
Wrench Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
